Kabeltronik 99220701 Cable 1x0.34mm² White Sold per Metre Tinned Copper

Image Representative of Range

Kabeltronik 99220701 Cable 1x0.34mm² White Sold per Metre Tinned Copper

MPN
99220701
Brand
Kabeltronik
EAN-13
2050001647801
Order Code
12-2176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.652
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 378 in stock

Manufactured by Kabeltronik, this strand features a 1 x 0.34 mm² braid in white, sold per metre. It is commonly used for internal and switchboard wiring applications. Its design ensures reliable performance in various electronic assemblies.
Colour White
AWG 7 AWG
Conductor Cross Section 0.34mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 1.20mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot