Kabeltronik 65007507 Cable LiH-T 1x0.75mm² Blue Tinned Copper per Metre

Image Representative of Range

Kabeltronik 65007507 Cable LiH-T 1x0.75mm² Blue Tinned Copper per Metre

MPN
65007507
Brand
Kabeltronik
EAN-13
2050001707635
Order Code
12-2144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.761
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The Kabeltronik 65007507 Strand LiH-T features a 1 x 0.75 mm² blue wire, suited for internal and switchboard wiring. This braid wiring is sold per metre, allowing for flexible installation lengths. Kabeltronik manufactures this product for precise electrical applications and ensures high-quality performance.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Tin-plated copper wire;
Length Sold Per Metre
Type LiH-T
Cable Diameter 1.70mm
Halogen-free Yes
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot