Kabeltronik 98200707 Cable 1x0.56mm² Blue Tinned Copper mPPE Per Metre

Image Representative of Range

Kabeltronik 98200707 Cable 1x0.56mm² Blue Tinned Copper mPPE Per Metre

MPN
98200707
Brand
Kabeltronik
EAN-13
2050001647726
Order Code
12-2168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.519
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Kabeltronik manufactures the 98200707 Strand, which features a single braid wire with a cross-sectional area of 0.56 mm² and is coloured blue. This product is sold per metre and is commonly used in internal and switchboard wiring. Its design is ideal for precise switchboard applications.
Colour Blue
AWG 7 AWG
Conductor Cross Section 0.56mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 1.65mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 1000V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot