Kabeltronik 99260705 Cable 1x0.14mm² Grey Metre Tinned Copper Stranded

Image Representative of Range

Kabeltronik 99260705 Cable 1x0.14mm² Grey Metre Tinned Copper Stranded

MPN
99260705
Brand
Kabeltronik
EAN-13
2050001648020
Order Code
12-2196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.359
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

Manufactured by Kabeltronik, this grey wire, model 99260705, features a single strand with a cross-section of 0.14 mm². It is typically sold per metre and is ideal for internal and switchboard wiring applications. The wire's design makes it suitable for intricate electronic connections.
Colour Grey
AWG 7 AWG
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 0.95mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot