Kabeltronik 99280707 Cable 1x0.09mm² Blue Tinned Copper Sold Per Metre

Image Representative of Range

Kabeltronik 99280707 Cable 1x0.09mm² Blue Tinned Copper Sold Per Metre

MPN
99280707
Brand
Kabeltronik
EAN-13
2050001648136
Order Code
12-2206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.455
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

Manufactured by Kabeltronik, the 99280707 wire features a single strand of 0.09 mm². Available in blue and sold per metre, this braid wire is ideal for internal and switchboard wiring. It is commonly used in precise electronic applications due to its fine strands.
Colour Blue
AWG 7 AWG
Conductor Cross Section 0.09mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 0.85mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot