Kabeltronik 99240701 Cable 1x0.22mm² White Tinned Copper Sold per Metre

Image Representative of Range

Kabeltronik 99240701 Cable 1x0.22mm² White Tinned Copper Sold per Metre

MPN
99240701
Brand
Kabeltronik
EAN-13
2050001647894
Order Code
12-2185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Kabeltronik 99240701 is a strand wire featuring a 1 x 0.22 mm² cross-section and is sold in white per metre. Manufactured by Kabeltronik, it is ideal for internal and switchboard wiring applications. Its braid construction enhances durability and flexibility for reliable electrical connections.
Colour White
AWG 7 AWG
Conductor Cross Section 0.22mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 1.05mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot