Kabeltronik 99280704 Cable 1x0.09mm² Yellow Tinned Copper Sold per Metre

Image Representative of Range

Kabeltronik 99280704 Cable 1x0.09mm² Yellow Tinned Copper Sold per Metre

MPN
99280704
Brand
Kabeltronik
EAN-13
2050001648112
Order Code
12-2204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.455
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

Kabeltronik manufactures the 99280704 Strand, a yellow braid wire with a cross-section of 0.09 mm². This internal wiring is ideal for switchboard applications and is sold per metre. The wiring braid ensures flexibility and durability in electrical installations.
Colour Yellow
AWG 7 AWG
Conductor Cross Section 0.09mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 0.85mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot