Kabeltronik 99240705 Cable Strand 1x0.22 mm² Grey Tinned Copper Per Metre

Kabeltronik 99240705 Cable Strand 1x0.22 mm² Grey Tinned Copper Per Metre

Order Code:

12-2189

Brand: Kabeltronik MPN: 99240705 EAN-13: 2050001647931

Discontinued


Kabeltronik manufactures the 99240705 Strand, featuring a single conductor with a cross-sectional area of 0.22 mm² in a grey colour. The product is ideal for internal and switchboard wiring, providing flexibility and reliable connectivity. It is sold per metre to suit custom length requirements.
Colour Grey
AWG 7 AWG
Conductor Cross Section 0.22mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 1.05mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Trustpilot