Jumo 30047356 Temperature Controller -200 to +600°C Digital Display |
09-5476
|
|
Despatched within 4 working days - 10 in stock
|
1+ £138.65
Price per unit Ex VAT
|
Temperature controller |
|
(W x H) 76 mm x 36 mm |
|
36mm |
|
-200°C |
|
|
701580/0-01-23-02 |
|
Recess-mount |
|
|
|
|
2 |
230V AC |
154g |
|
Jumo 598845 Quantrol LC300 Temp Controller 3A Relay 80x96x96mm |
09-5488
|
|
Available to back order
|
1+ £222.16
Price per unit Ex VAT
|
Temperature controller |
96 mm x 96mm |
(L x W x H) 80 x 96 x 96 mm |
1 binary input, 1 analog input |
96mm |
|
|
RS485 |
80mm |
Quantrol LC300 |
|
Recess-mount |
|
|
1 relay output |
|
1 |
N/A |
|
3 A relay |
Jumo 60000174 Temp Controller Impact-Resistant High-Switch Accuracy |
09-5489
|
|
Available to back order
|
1+ £322.88
Price per unit Ex VAT
|
Temperature controller |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Jumo 60000494 EM Series Temperature Controller Thermostat 1 piece |
09-5492
|
|
Available to back order
|
1+ £144.02
Price per unit Ex VAT
|
Temperature controller |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
230V |
|
|
Jumo 60000495 EM Temperature Controller Monitors and Limits Thermal Processes |
09-5493
|
|
|
1+ £166.93
Price per unit Ex VAT
|
Temperature controller |
|
|
|
|
IP00 |
|
|
|
|
|
|
|
|
|
|
|
N/A |
|
|
Jumo 60000921 EM Temperature Controller Monitors & Limits Thermal Processes |
09-5494
|
|
Available to back order
|
1+ £154.17
Price per unit Ex VAT
|
Temperature controller |
|
|
|
|
IP00 |
|
|
|
|
|
Cable |
|
|
|
|
|
N/A |
|
|
Jumo 60000923 EM Temperature Controller Monitors and Limits Thermal Processes |
09-5495
|
|
Available to back order
|
1+ £184.57
Price per unit Ex VAT
|
Temperature controller |
|
|
|
|
IP00 |
|
|
|
|
|
|
|
|
|
|
|
N/A |
|
|
Jumo 60001004 ATH Temperature Controller Ensures Safe Thermal Processes |
09-5499
|
|
Available to back order
|
1+ £267.24
Price per unit Ex VAT
|
Temperature controller |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
230V |
|
|
Jumo 60003192 TR-60 Temperature Controller 0-50°C 70x80x120mm |
09-5505
|
|
Despatched within 4 working days - 4 in stock
|
1+ £109.31
Price per unit Ex VAT
|
Temperature controller |
|
(L x W x H) 70 x 80 x 120 mm |
|
120mm |
IP54 |
0°C |
|
70mm |
|
Room thermostat |
|
TR-60/60003192 |
16A |
16 A |
|
|
230V AC |
|
|
Jumo 60003220 Temp Controller Steel Housing Max 230°C Robust & Flexible |
09-5506
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £62.22
Price per unit Ex VAT
|
Temperature controller |
|
|
|
|
|
|
|
|
|
|
Cable |
|
|
|
|
|
|
|
|
Jumo 601600 Quantrol LC300 Temperature Controller 3A Relay 80x96x96 mm |
09-5510
|
|
Despatched within 4 working days - 6 in stock
|
1+ £238.34
Price per unit Ex VAT
|
Temperature controller |
96 mm x 96mm |
(L x W x H) 80 x 96 x 96 mm |
1 binary input, 1 analog input |
96mm |
|
|
RS485 |
80mm |
Quantrol LC300 |
|
Recess-mount |
|
|
1 relay output |
|
1 |
|
|
3 A relay |
Jumo 605307 QUANTROL LC200 Temperature Controller Multi-Input 3A 80x48x96mm |
09-5511
|
|
Despatched within 4 working days - 2 in stock
|
1+ £189.85
Price per unit Ex VAT
|
Temperature controller |
96 mm x 48mm |
(L x W x H) 80 x 48 x 96 mm |
1 binary input, 1 analog input |
96mm |
|
|
RS485 |
80mm |
Quantrol LC200 |
|
Recess-mount |
|
|
1 relay output |
|
1 |
|
|
3 A relay |
Jumo 605310 Quantrol LC300 Temperature Controller 3A Relay 80x96x96mm |
09-5512
|
|
Despatched within 4 working days - 5 in stock
|
1+ £178.06
Price per unit Ex VAT
|
Temperature controller |
96 mm x 96mm |
(L x W x H) 80 x 96 x 96 mm |
1 binary input, 1 analog input |
96mm |
|
|
|
80mm |
Quantrol LC300 |
|
Recess-mount |
|
|
|
|
1 |
|
|
3 A relay |
Jumo 703041/181-000-23/000 dTRON 316 PID Temp Controller -200 to +2400°C |
09-5513
|
|
|
1+ £486.28
Price per unit Ex VAT
|
Pt100, Pt500, Pt1000, KTY11-6 · Thermocouple types L, J, U, T, K, E, N, S, R, B, C, D |
45 x 45mm |
(L x W x H) 105 x 48 x 48 mm |
|
48mm |
IP65 (on front)/IP20 (on back) |
-200°C |
|
105mm |
|
3-point stepper controller |
Recess-mount |
dTRON 316 |
|
|
90mm |
2 |
110 - 240V AC |
|
|
Jumo 703041/181-400-23/000 dTRON 316 PID Controller -200 to +2400°C |
09-5514
|
|
|
1+ £578.64
Price per unit Ex VAT
|
Pt100, Pt500, Pt1000, KTY11-6 · Thermocouple types L, J, U, T, K, E, N, S, R, B, C, D |
45 x 45mm |
(L x W x H) 105 x 48 x 48 mm |
|
48mm |
IP65 (on front)/IP20 (on back) |
-200°C |
|
105mm |
|
Constant controller |
Recess-mount |
dTRON 316 |
|
|
90mm |
2 |
110 - 240V AC |
|
|
Jumo 703043 dTRON 308 PID Temp Controller -200 to +2400°C Pt100-Pt1000 |
09-5515
|
|
|
1+ £565.61
Price per unit Ex VAT
|
Pt100, Pt500, Pt1000, KTY11-6 · Thermocouple types L, J, U, T, K, E, N, S, R, B, C, D |
45 x 92mm |
(L x W x H) 105 x 48 x 96 mm |
|
96mm |
IP65 (on front)/IP20 (on back) |
-200°C |
|
105mm |
|
3-point stepper controller |
Recess-mount |
dTRON 308 (hoch) |
|
|
90mm |
2 |
110 - 240V AC |
|
|
Jumo 703043-1 dTRON 308 PID Temp Controller -200 to +2400°C Pt100 |
09-5516
|
|
|
1+ £639.80
Price per unit Ex VAT
|
Pt100, Pt500, Pt1000, KTY11-6 · Thermocouple types L, J, U, T, K, E, N, S, R, B, C, D |
48 x 96mm |
(L x W x H) 105 x 45 x 92 mm |
|
92mm |
IP65 (on front)/IP20 (on back) |
-200°C |
|
105mm |
|
Constant controller |
Recess-mount |
dTRON 308 (hoch) |
|
|
90mm |
2 |
110 - 240V AC |
|
|
Jumo 703044 dTRON 304 PID Temp Controller -200°C to 2400°C 3A Relay |
09-5517
|
|
|
1+ £571.04
Price per unit Ex VAT
|
Pt100, Pt500, Pt1000, KTY11-6 · Thermocouple types L, J, U, T, K, E, N, S, R, B, C, D |
92 x 92mm |
(L x W x H) 105 x 96 x 96 mm |
|
96mm |
IP65 (on front)/IP20 (on back) |
-200°C |
|
105mm |
|
3-point stepper controller |
Recess-mount |
dTRON 304 |
|
|
90mm |
2 |
110 - 240V AC |
|
|
Jumo 703044-1 dTRON 304 PID Temperature Controller -200°C to 2400°C |
09-5518
|
|
|
1+ £645.39
Price per unit Ex VAT
|
Pt100, Pt500, Pt1000, KTY11-6 · Thermocouple types L, J, U, T, K, E, N, S, R, B, C, D |
92 x 92mm |
(L x W x H) 105 x 96 x 96 mm |
|
96mm |
IP65 (on front)/IP20 (on back) |
-200°C |
|
105mm |
|
Constant controller |
Recess-mount |
dTRON 304 |
|
|
90mm |
2 |
110 - 240V AC |
|
|