Jumo 60003192 TR-60 Temperature Controller 0-50°C 70x80x120mm

MPN
60003192
Brand
Jumo
EAN-13
4016138463934
Order Code
09-5505
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £109.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Jumo TR-60/60003192 temperature controller regulates temperatures between 0 and 50 °C. It measures 70 x 80 x 120 mm and is used in automation, measurement, and control systems. Typical applications include process regulation and temperature control in various settings.
Type Temperature controller
Dim (L x W x H) 70 x 80 x 120 mm
Height 120mm
IP Rating IP54
Length 70mm
Min. temperature reading 0°C
Misc Attribute 1 Room thermostat
Misc Attribute 2 TR-60/60003192
Output 16A
Outputs 16 A
Reading range 0 up to 50°C
Temperature Range 50°C
Voltage Range 230V AC
Width 80mm

Reviews

Be the first to submit a review

Trustpilot