Christmas Opening Hours and Delivery Dates here

Jumo 703041/181-000-23/000 dTRON 316 PID Temp Controller -200 to +2400°C

Order Code:

09-5513

Brand: Jumo MPN: 703041/181-000-23/000 EAN-13: 4016138378375

Discontinued


The Jumo dTRON 316 PID temperature controller supports various sensors such as Pt100, Pt500, Pt1000, and can control temperatures from -200 up to +2400 °C. It features a 3 A relay and analogue current for precise temperature regulation in automation and control systems. This controller is typically used in industrial processes requiring accurate temperature management.
Type Temperature controller
Mounting Type Recess-mount
Assembly dimensions 45 x 45mm
Dim (L x W x H) 105 x 48 x 48 mm
Height 48mm
IP Rating IP65 (on front)/IP20 (on back)
Length 105mm
Min. temperature reading -200°C
Misc Attribute 1 3-point stepper controller
Misc Attribute 2 dTRON 316
Mounting depth 90mm
Number of Analogue Inputs 1
Number of relay outputs 2
Operating Voltage 110 - 240V AC
Reading range -200 up to +2400 °C
Recess depth 90mm
Temperature reading range (max.) +2400°C
Thermostat type PID
Width 48mm

Trustpilot