Jumo 703044 dTRON 304 PID Temp Controller -200°C to 2400°C 3A Relay

MPN
703044
Brand
Jumo
EAN-13
4016138378443
Order Code
09-5517
Country of Origin
Germany

Discontinued


The Jumo dTRON 304 is a PID temperature controller manufactured by Jumo, designed for precise temperature management using various input options such as Pt100, Pt500, and thermocouples. Key features include a wide temperature control range from -200 to +2400 °C and a 3 A relay, housed in a compact 105 x 96 x 96 mm casing. It is typically used in industrial automation, process regulation, and temperature control systems.
Type Pt100, Pt500, Pt1000, KTY11-6 · Thermocouple types L, J, U, T, K, E, N, S, R, B, C, D
Assembly dimensions 92 x 92mm
Dim (L x W x H) 105 x 96 x 96 mm
Height 96mm
IP Rating IP65 (on front)/IP20 (on back)
Length 105mm
Min. temperature reading -200°C
Misc Attribute 1 3-point stepper controller
Misc Attribute 2 dTRON 304
Mounting depth 90mm
Mounting Type Recess-mount
Number of Analogue Inputs 1
Number of relay outputs 2
Reading range -200 up to +2400°C
Recess depth 90mm
Temperature Range +2400°C
Thermostat type PID
Voltage Range 110 - 240V AC
Width 96mm

Trustpilot