Jumo 605310 Quantrol LC300 Temperature Controller 3A Relay 80x96x96mm

MPN
605310
Brand
Jumo
EAN-13
4053877011842
Order Code
09-5512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £209.48 £178.06
10+ £170.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Jumo Quantrol LC300 is a versatile temperature controller featuring 3 A relay and PID control suitable for a variety of applications. Measuring 80 x 96 x 96 mm, it is adaptable for different environments requiring precise temperature regulation. This product is widely used in industrial processes to ensure consistent temperature management for optimal operation.
Type Temperature controller
Assembly dimensions 96 mm x 96mm
Digital inputs 1 binary input, 1 analog input
Dim (L x W x H) 80 x 96 x 96 mm
Height 96mm
Length 80mm
Misc Attribute Quantrol LC300
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 3 A relay
Recess depth 80mm
Width 96mm

Reviews

Be the first to submit a review

Trustpilot