Jumo 605307 QUANTROL LC200 Temperature Controller Multi-Input 3A 80x48x96mm

MPN
605307
Brand
Jumo
EAN-13
4053877011668
Order Code
09-5511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £189.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Jumo Quantrol LC200 is a compact temperature controller (80 x 48 x 96 mm) featuring advanced PID control capabilities. It supports various sensor inputs including J, T, K, E, N, S, R, Pt100, Pt1000, and KTY, making it highly versatile for precise temperature management. This device is typically used in industrial applications requiring accurate temperature regulation, such as ovens and climate chambers.
Type Temperature controller
Assembly dimensions 96 mm x 48mm
Digital inputs 1 binary input, 1 analog input
Dim (L x W x H) 80 x 48 x 96 mm
Height 96mm
Interfaces RS485
Length 80mm
Misc Attribute Quantrol LC200
Mounting Type Recess-mount
Number of relay outputs 1
Outputs 1 relay output
Outputs (thermostats) 3 A relay
Recess depth 80mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot