Jumo 703041/181-400-23/000 dTRON 316 PID Controller -200 to +2400°C

MPN
703041/181-400-23/000
Brand
Jumo
EAN-13
4016138378399
Order Code
09-5514
Country of Origin
Germany

Discontinued


The Jumo dTRON 316 PID temperature controller, measuring 105 x 48 x 48 mm, supports a range of sensors including Pt100, Pt500, and Pt1000, as well as K and J thermocouples, handling temperatures from -200 up to +2400 °C with a 3 A relay. This versatile device is manufactured by Jumo and is ideal for automation, measurement, and control systems where precise temperature regulation is required. Typical applications include process
Type Pt100, Pt500, Pt1000, KTY11-6 · Thermocouple types L, J, U, T, K, E, N, S, R, B, C, D
Assembly dimensions 45 x 45mm
Dim (L x W x H) 105 x 48 x 48 mm
Height 48mm
IP Rating IP65 (on front)/IP20 (on back)
Length 105mm
Min. temperature reading -200°C
Misc Attribute 1 Constant controller
Misc Attribute 2 dTRON 316
Mounting depth 90mm
Mounting Type Recess-mount
Number of Analogue Inputs 1
Number of relay outputs 2
Reading range -200 up to +2400°C
Recess depth 90mm
Temperature Range +2400°C
Thermostat type PID
Voltage Range 110 - 240V AC
Width 48mm

Trustpilot