Jumo 703044-1 dTRON 304 PID Temperature Controller -200°C to 2400°C

Order Code:

09-5518

Brand: Jumo MPN: 703044-1 EAN-13: 4016138378450

Discontinued


The Jumo dtron 304 is a versatile temperature controller with a range of -200 to +2400 °C and supports various sensor inputs like Pt100, Pt500, and thermocouples. It features a 3 A relay and analogue current output, housed in a compact 105 x 96 x 96 mm casing. This temperature controller is ideal for automation and process control applications in various industrial settings.
Type Pt100, Pt500, Pt1000, KTY11-6 · Thermocouple types L, J, U, T, K, E, N, S, R, B, C, D
Temperature Range +2400°C
Mounting Type Recess-mount
Assembly dimensions 92 x 92mm
Dim (L x W x H) 105 x 96 x 96 mm
Height 96mm
IP Rating IP65 (on front)/IP20 (on back)
Length 105mm
Min. temperature reading -200°C
Misc Attribute 1 Constant controller
Misc Attribute 2 dTRON 304
Mounting depth 90mm
Number of Analogue Inputs 1
Number of relay outputs 2
Reading range -200 up to +2400 °C
Recess depth 90mm
Thermostat type PID
Voltage Range 110 - 240V AC
Width 96mm

Trustpilot