Jumo 30047356 Temperature Controller -200 to +600°C Digital Display

MPN
30047356
Brand
Jumo
EAN-13
2050009535353
Order Code
09-5476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £163.12 £138.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Jumo 30047356 temperature controller is designed to regulate temperatures ranging from -200 to +600 °C. With dimensions of 76 mm in width and 36 mm in height, it is an ideal fit for various industrial applications requiring precise temperature control. Typical uses include maintaining consistent conditions in heating systems, chemical processes, and manufacturing environments.
Type Temperature controller
Dim (W x H) 76 mm x 36 mm
Height 36mm
Min. temperature reading -200°C
Misc Attribute 701580/0-01-23-02
Mounting Type Recess-mount
Number of relay outputs 2
Reading range -200 up to +600°C
Temperature Range +600°C
Voltage Range 230V AC
Weight 154g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot