Jumo 598845 Quantrol LC300 Temp Controller 3A Relay 80x96x96mm

MPN
598845
Brand
Jumo
EAN-13
4053877010920
Order Code
09-5488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £260.98 £222.16
10+ £213.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Jumo Quantrol LC300 is a temperature controller with advanced PID control capabilities, suitable for precise temperature regulation in various industrial applications. Manufactured by Jumo, the device accommodates multiple sensor inputs, including Pt100, Pt1000, KTY, and thermocouples, and features a robust 3 A relay. Its compact dimensions of 80 x 96 x 96 mm make it ideal for use in confined spaces where efficient and accurate temperature management is essential.
Type Temperature controller
Assembly dimensions 96 mm x 96mm
Digital inputs 1 binary input, 1 analog input
Dim (L x W x H) 80 x 96 x 96 mm
Height 96mm
Interfaces RS485
Length 80mm
Misc Attribute Quantrol LC300
Mounting Type Recess-mount
Number of relay outputs 1
Outputs 1 relay output
Outputs (thermostats) 3 A relay
Recess depth 80mm
Voltage Range N/A
Width 96mm

Reviews

Be the first to submit a review

Trustpilot