Jumo 703043-1 dTRON 308 PID Temp Controller -200 to +2400°C Pt100

Order Code:

09-5516

Brand: Jumo MPN: 703043-1 EAN-13: 4016138378412

Discontinued


The Jumo dTRON 308 PID temperature controller is designed for precise temperature regulation from -200 to +2400 °C. It supports various sensor inputs like Pt100, Pt500, Pt1000, and offers a 3 A relay with analogue current output. Typical applications include automation in measurement and control systems, catering to industries requiring consistent temperature management.
Type Temperature controller
Mounting Type Recess-mount
Assembly dimensions 48 x 96mm
Dim (L x W x H) 105 x 45 x 92 mm
Height 92mm
IP Rating IP65 (on front)/IP20 (on back)
Length 105mm
Min. temperature reading -200°C
Misc Attribute 1 Constant controller
Misc Attribute 2 dTRON 308 (hoch)
Mounting depth 90mm
Number of Analogue Inputs 1
Number of relay outputs 2
Operating Voltage 110 - 240V AC
Reading range -200 up to +2400 °C
Recess depth 90mm
Temperature reading range (max.) +2400°C
Thermostat type PID
Width 45mm

Trustpilot