Jumo 703043 dTRON 308 PID Temp Controller -200 to +2400°C Pt100-Pt1000

Order Code:

09-5515

Brand: Jumo MPN: 703043 EAN-13: 4016138378405

Discontinued


Jumo's dTRON 308 PID temperature controller features support for multiple sensor types like Pt100, Pt500, and Pt1000, operating within a temperature range from -200 to +2400 °C. It includes a 3 A relay and analogue current with dimensions of 105 x 48 x 96 mm, offering robust temperature regulation for industrial automation and control systems. Ideal for process regulation, it excels in environments requiring precise temperature management, such as manufacturing and laboratory
Type Pt100, Pt500, Pt1000, KTY11-6 · Thermocouple types L, J, U, T, K, E, N, S, R, B, C, D
Temperature Range +2400°C
Mounting Type Recess-mount
Assembly dimensions 45 x 92mm
Dim (L x W x H) 105 x 48 x 96 mm
Height 96mm
IP Rating IP65 (on front)/IP20 (on back)
Length 105mm
Min. temperature reading -200°C
Misc Attribute 1 3-point stepper controller
Misc Attribute 2 dTRON 308 (hoch)
Mounting depth 90mm
Number of Analogue Inputs 1
Number of relay outputs 2
Reading range -200 up to +2400 °C
Recess depth 90mm
Thermostat type PID
Voltage Range 110 - 240V AC
Width 48mm

Trustpilot