Jumo 601600 Quantrol LC300 Temperature Controller 3A Relay 80x96x96 mm

MPN
601600
Brand
Jumo
EAN-13
4053877010937
Order Code
09-5510
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £280.40 £238.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Jumo Quantrol LC300 is a temperature controller designed for precise temperature management, featuring PID control. This device supports various sensor types, including L, J, T, K, E, N, S, R, Pt100, Pt1000, and KTY, and has dimensions of 80 x 96 x 96 mm. It is typically used in industrial applications requiring reliable temperature control, such as manufacturing processes and climate chambers.
Type Temperature controller
Assembly dimensions 96 mm x 96mm
Digital inputs 1 binary input, 1 analog input
Dim (L x W x H) 80 x 96 x 96 mm
Height 96mm
Interfaces RS485
Length 80mm
Misc Attribute Quantrol LC300
Mounting Type Recess-mount
Number of relay outputs 1
Outputs 1 relay output
Outputs (thermostats) 3 A relay
Recess depth 80mm
Width 96mm

Reviews

Be the first to submit a review

Trustpilot