JST B10B-EH-A Pin Strip 10 Pins Audible Click Reverse Protection |
12-1691
|
|
Despatched within 4 working days - 483 in stock
|
10+ £0.475
Price per unit Ex VAT
|
10 |
Pin strip, straight |
10 |
Pin strip (standard) |
1 |
Tin plated |
Ecru |
Soldering |
Tin plated |
wire-to-board |
Copper alloy |
No |
+85°C |
-25°C |
3A |
250V AC |
EH |
JST B12B-EH-A LF SN EH Pin Strip 12 Pins Crimp-Detachable 3A 8.1mm |
12-1693
|
|
Despatched within 4 working days - 123 in stock
|
10+ £1.88
Price per unit Ex VAT
|
12 |
Pin strip, straight |
12 |
Pin strip (standard) |
1 |
Tin plated |
Ecru |
Soldering |
Tin plated |
wire-to-board |
Copper alloy |
No |
+85°C |
-25°C |
3A |
250V AC |
EH |
JST B2B-EH-A LF SN Pin Strip 2-Pin Crimp-Detachable Solder-Friendly |
12-1696
|
|
Despatched same day - 50 in stockBack-order availability date - 10/11/2026
|
50+ £0.097
Price per unit Ex VAT
|
2 |
Pin strip, straight |
2 |
Pin strip (standard) |
1 |
Tin plated |
Ecru |
Soldering |
Tin plated |
wire-to-board |
Copper alloy |
No |
+85°C |
-25°C |
3A |
250V AC |
EH |
JST B3B-EH-A(LF)(SN) EH Pin Strip 3 Pins Crimp AWG 30-22 3 A |
12-1697
|
|
Despatched within 4 working days - 356 in stock
|
20+ £0.125
Price per unit Ex VAT
|
3 |
Pin strip, straight |
3 |
Pin strip (standard) |
1 |
Tin plated |
Ecru |
Soldering |
Tin plated |
wire-to-board |
Copper alloy |
No |
+85°C |
-25°C |
3A |
250V AC |
EH |
JST B4B-EH-A (LF)(SN) Pin Strip 4-Pin Crimp Cable to PCB 3A AWG 30-22 |
12-1698
|
|
Despatched within 4 working days - 1,598 in stock
|
20+ £0.208
Price per unit Ex VAT
|
4 |
Pin strip, straight |
4 |
Pin strip (standard) |
1 |
Tin plated |
Ecru |
Soldering |
Tin plated |
wire-to-board |
Copper alloy |
No |
+85°C |
-25°C |
3A |
250V AC |
EH |
JST B5B-EH-A Pin Strip 5 Pins 3A Crimp-Detachable Pre-Tinned |
12-1699
|
|
Despatched within 4 working days - 52 in stock
|
20+ £0.178
Price per unit Ex VAT
|
5 |
Pin strip, straight |
5 |
Pin strip (standard) |
1 |
Tin plated |
Ecru |
Soldering |
Tin plated |
wire-to-board |
Copper alloy |
No |
+85°C |
-25°C |
3A |
250V AC |
EH |
JST B6B-EH-A Pin Strip 6 Pins Crimp Reverse Protection Pre-tinned |
12-1700
|
|
Despatched within 4 working days - 5 in stock
|
20+ £0.297
Price per unit Ex VAT
|
6 |
Pin strip, straight |
6 |
Pin strip (standard) |
1 |
Tin plated |
Ecru |
Soldering |
Tin plated |
wire-to-board |
Copper alloy |
No |
+85°C |
-25°C |
3A |
250V AC |
EH |
JST B7B-EH-A (LF)(SN) EH Pin Strip 7 Pins Crimp-Detachable 3A. |
12-1701
|
|
Despatched within 4 working days - 157 in stock
|
10+ £0.341
Price per unit Ex VAT
|
7 |
Pin strip, straight |
7 |
Pin strip (standard) |
1 |
Tin plated |
Ecru |
Soldering |
Tin plated |
wire-to-board |
Copper alloy |
No |
+85°C |
-25°C |
3A |
250V AC |
EH |
JST B8B-EH-A Crimp-Detachable 8-Pin Reverse Voltage Protection |
12-1702
|
|
Despatched within 4 working days - 139 in stock
|
10+ £0.385
Price per unit Ex VAT
|
8 |
Pin strip, straight |
8 |
Pin strip (standard) |
1 |
Tin plated |
Ecru |
Soldering |
Tin plated |
wire-to-board |
Copper alloy |
No |
+85°C |
-25°C |
3A |
250V AC |
EH |
JST S2B-EH Pin Strip: 2-Pin 3A Easy Soldering Audible Click |
12-1787
|
|
Despatched within 4 working days - 73 in stock
|
25+ £0.134
Price per unit Ex VAT
|
2 |
Pin strip, right angle |
2 |
Pin strip (standard) |
1 |
Tin plated |
Ecru |
Soldering |
Tin plated |
wire-to-board |
Copper alloy |
No |
+85°C |
-25°C |
3A |
250V AC |
EH |
JST S3B-EH EH Series Pin Strip 3-Pins Crimp-Detach 3A Solderable |
12-1788
|
|
Despatched within 4 working days - 346 in stock
|
20+ £0.159
Price per unit Ex VAT
|
3 |
Pin strip, right angle |
3 |
Pin strip (standard) |
1 |
Tin plated |
Ecru |
Soldering |
Tin plated |
wire-to-board |
Copper alloy |
No |
+85°C |
-25°C |
3A |
250V AC |
EH |
JST S4B-EH (LF)(SN) Pin Strip 4-Pin EH Signal/Low Currents Up to 3A |
12-1789
|
|
Despatched within 4 working days - 1,106 in stock
|
20+ £0.278
Price per unit Ex VAT
|
4 |
Pin strip, right angle |
4 |
Pin strip (standard) |
1 |
Tin plated |
Ecru |
Soldering |
Tin plated |
wire-to-board |
Copper alloy |
No |
+85°C |
-25°C |
3A |
250V AC |
EH |
JST S5B-EH Pin Strip 5 Pins 3A AWG 30-22 Click Lock Solderable |
12-1790
|
|
Despatched within 4 working days - 209 in stock
|
20+ £0.253
Price per unit Ex VAT
|
5 |
Pin strip, right angle |
5 |
Pin strip (standard) |
1 |
Tin plated |
Ecru |
Soldering |
Tin plated |
wire-to-board |
Copper alloy |
No |
+85°C |
-25°C |
3A |
250V AC |
EH |
JST S6B-EH Pin Strip 6 Pins Crimp-Detachable Pre-Tinned 3A Capacity |
12-1791
|
|
Despatched within 4 working days - 111 in stock
|
10+ £0.917
Price per unit Ex VAT
|
6 |
Pin strip, right angle |
6 |
Pin strip (standard) |
1 |
Tin plated |
Ecru |
Soldering |
Tin plated |
wire-to-board |
Copper alloy |
No |
+85°C |
-25°C |
3A |
250V AC |
EH |