JST B5B-EH-A Pin Strip 5 Pins 3A Crimp-Detachable Pre-Tinned

Image Representative of Range

JST B5B-EH-A Pin Strip 5 Pins 3A Crimp-Detachable Pre-Tinned

MPN
B5B-EH-A (LF)(SN)
Brand
JST
EAN-13
2050002362710
Order Code
12-1699
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The JST Pin strip (standard) EH, with a total number of 5 pins, is manufactured by JST. This specific model, B5B-EH-A (LF)(SN), is ideal for connecting electrical circuits in compact electronic devices. It is commonly used in consumer electronics due to its reliable connectivity and compact design.
Type Pin strip (standard)
Number of Positions 5
Number of Rows 1
Board contact surface Tin plated
Colour Ecru
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 5
Series EH

Reviews

Be the first to submit a review

Trustpilot