JST B2B-EH-A LF SN Pin Strip 2-Pin Crimp-Detachable Solder-Friendly

Image Representative of Range

JST B2B-EH-A LF SN Pin Strip 2-Pin Crimp-Detachable Solder-Friendly

MPN
B2B-EH-A (LF)(SN)
Brand
JST
EAN-13
2050002362680
Order Code
12-1696
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.097
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 50 in stockBack-order availability date - 10/11/2026

The JST Pin Strip (standard) EH with the part number B2B-EH-A (LF)(SN) is manufactured by JST and features a total of 2 pins. It is commonly used for connecting electrical components, offering reliable and precise connections. This component is particularly suited for printed circuit boards (PCBs) in various electronic applications.
Type Pin strip (standard)
Number of Positions 2
Number of Rows 1
Board contact surface Tin plated
Colour Ecru
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 2
Series EH

Reviews

Be the first to submit a review

Trustpilot