JST B10B-EH-A Pin Strip 10 Pins Audible Click Reverse Protection

Image Representative of Range

JST B10B-EH-A Pin Strip 10 Pins Audible Click Reverse Protection

MPN
B10B-EH-A (LF)(SN)
Brand
JST
EAN-13
2050002362758
Order Code
12-1691
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.475
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 483 in stock

The JST Pin strip (standard) model B10B-EH-A (LF)(SN) is manufactured by JST and features a total of 10 pins. This component is known for its reliable connection capabilities and is typically used in electronic and electrical applications. Its compact design makes it ideal for use in circuit boards and other electronic assemblies.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 1
Board contact surface Tin plated
Colour Ecru
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 10
Series EH

Reviews

Be the first to submit a review

Trustpilot