JST B8B-EH-A Crimp-Detachable 8-Pin Reverse Voltage Protection

Image Representative of Range

JST B8B-EH-A Crimp-Detachable 8-Pin Reverse Voltage Protection

MPN
B8B-EH-A (LF)(SN)
Brand
JST
EAN-13
2050002362741
Order Code
12-1702
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.385
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

The manufacturer of this pin strip is JST, with the part number B8B-EH-A (LF)(SN). It is a standard EH pin strip featuring a total of 8 pins, designed for secure and reliable electrical connections. This component is typically used in electronics for interconnecting circuit boards.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 1
Board contact surface Tin plated
Colour Ecru
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 8
Series EH

Reviews

Be the first to submit a review

Trustpilot