JST S6B-EH Pin Strip 6 Pins Crimp-Detachable Pre-Tinned 3A Capacity

Image Representative of Range

JST S6B-EH Pin Strip 6 Pins Crimp-Detachable Pre-Tinned 3A Capacity

MPN
S6B-EH (LF)(SN)
Brand
JST
EAN-13
2050002362819
Order Code
12-1791
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.917
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The JST pin strip, model S6B-EH (LF)(SN), is manufactured by JST and features a total of six pins. It is typically used in electronic applications requiring reliable connections, such as circuit board interfaces or device connectors. This standard pin strip is valued for its precision and durability in various electronic assemblies.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 1
Board contact surface Tin plated
Colour Ecru
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 6
Series EH

Reviews

Be the first to submit a review

Trustpilot