JST B3B-EH-A(LF)(SN) EH Pin Strip 3 Pins Crimp AWG 30-22 3 A

Image Representative of Range

JST B3B-EH-A(LF)(SN) EH Pin Strip 3 Pins Crimp AWG 30-22 3 A

MPN
B3B-EH-A (LF)(SN)
Brand
JST
EAN-13
2050002362697
Order Code
12-1697
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.125
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 356 in stock

The JST B3B-EH-A (LF)(SN) pin strip is a standard connector with a total of 3 pins. Manufactured by JST, this component is known for its reliability and compact design. It is typically used in electronic devices requiring secure and dependable electrical connections.
Type Pin strip (standard)
Number of Positions 3
Number of Rows 1
Board contact surface Tin plated
Colour Ecru
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 3
Series EH

Reviews

Be the first to submit a review

Trustpilot