JST B12B-EH-A LF SN EH Pin Strip 12 Pins Crimp-Detachable 3A 8.1mm

Image Representative of Range

JST B12B-EH-A LF SN EH Pin Strip 12 Pins Crimp-Detachable 3A 8.1mm

MPN
B12B-EH-A (LF)(SN)
Brand
JST
EAN-13
2050002362765
Order Code
12-1693
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

JST manufactures the B12B-EH-A (LF)(SN) pin strip with 12 pins, featuring a standard EH series configuration. This component is ideal for use in electronic devices requiring reliable, low-profile connectors. Typical applications include circuit board connections in consumer electronics and telecommunications equipment.
Type Pin strip (standard)
Number of Positions 12
Number of Rows 1
Board contact surface Tin plated
Colour Ecru
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 12
Series EH

Reviews

Be the first to submit a review

Trustpilot