JST S3B-EH EH Series Pin Strip 3-Pins Crimp-Detach 3A Solderable

Image Representative of Range

JST S3B-EH EH Series Pin Strip 3-Pins Crimp-Detach 3A Solderable

MPN
S3B-EH (LF)(SN)
Brand
JST
EAN-13
2050002362789
Order Code
12-1788
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 346 in stock

The JST S3B-EH (LF)(SN) is a standard pin strip from the EH series featuring three pins. Manufactured by JST, this component is commonly used for connecting wire harnesses in consumer electronics and automotive applications. Its compact and reliable design makes it suitable for various circuit board connections.
Type Pin strip (standard)
Number of Positions 3
Number of Rows 1
Board contact surface Tin plated
Colour Ecru
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 3
Series EH

Reviews

Be the first to submit a review

Trustpilot