JST S2B-EH Pin Strip: 2-Pin 3A Easy Soldering Audible Click

Image Representative of Range

JST S2B-EH Pin Strip: 2-Pin 3A Easy Soldering Audible Click

MPN
S2B-EH (LF)(SN)
Brand
JST
EAN-13
2050002362772
Order Code
12-1787
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
25+ £0.134
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The product is manufactured by JST and is a standard pin strip with a total of 2 pins. Key features include its part number S2B-EH (LF)(SN) and it is suitable for a variety of electronic connections. This component is typically used in low-power electronic applications and for connecting printed circuit boards.
Type Pin strip (standard)
Number of Positions 2
Number of Rows 1
Board contact surface Tin plated
Colour Ecru
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 2
Series EH

Reviews

Be the first to submit a review

Trustpilot