JST B7B-EH-A (LF)(SN) EH Pin Strip 7 Pins Crimp-Detachable 3A.

Image Representative of Range

JST B7B-EH-A (LF)(SN) EH Pin Strip 7 Pins Crimp-Detachable 3A.

MPN
B7B-EH-A (LF)(SN)
Brand
JST
EAN-13
2050002362734
Order Code
12-1701
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.341
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

JST manufactures the B7B-EH-A (LF)(SN), a pin strip with a total of 7 pins. It is a standard type pin strip often used for electrical and electronic connections. Typical applications include use in printed circuit boards, facilitating reliable connections in various electronic devices.
Type Pin strip (standard)
Number of Positions 7
Number of Rows 1
Board contact surface Tin plated
Colour Ecru
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 7
Series EH

Reviews

Be the first to submit a review

Trustpilot