JST S5B-EH Pin Strip 5 Pins 3A AWG 30-22 Click Lock Solderable

Image Representative of Range

JST S5B-EH Pin Strip 5 Pins 3A AWG 30-22 Click Lock Solderable

MPN
S5B-EH (LF)(SN)
Brand
JST
EAN-13
2050002362802
Order Code
12-1790
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.253
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

JST manufactures the S5B-EH (LF)(SN) pin strip, which features a total of 5 pins. This standard EH series component is commonly used in electronic and electrical connections due to its reliable performance. It is suitable for various applications requiring secure, compact wiring solutions.
Type Pin strip (standard)
Number of Positions 5
Number of Rows 1
Board contact surface Tin plated
Colour Ecru
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Copper alloy
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 5
Series EH

Reviews

Be the first to submit a review

Trustpilot