JST B6B-EH-A Pin Strip 6 Pins Crimp Reverse Protection Pre-tinned

Image Representative of Range

JST B6B-EH-A Pin Strip 6 Pins Crimp Reverse Protection Pre-tinned

MPN
B6B-EH-A (LF)(SN)
Brand
JST
EAN-13
2050002362727
Order Code
12-1700
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The JST pin strip, model B6B-EH-A (LF)(SN), is manufactured by JST and features 6 pins. This standard pin strip is ideal for creating electrical connections in electronic devices. It is commonly used in consumer electronics, automotive applications, and communication equipment.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 1
Board contact surface Tin plated
Colour Ecru
Connection Soldering
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Copper alloy
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 3A
Nominal Voltage 250V AC
Pins per row 6
Series EH

Reviews

Be the first to submit a review

Trustpilot