HuiYuan 10003G6C-CSA-S LED wired Green Circular 10 mm 1200 mcd 25° 20 mA 2.1 V |
19-0452
|
|
|
25+ £0.179
Price per unit Ex VAT
|
Green |
570nm |
1200mcd |
2.1V |
25° |
80°C |
|
80°C |
-30°C |
-30°C |
THT |
20mA |
Circular |
10mm |
1 |
LED wired |
HuiYuan 10003R1C-CSB-B LED wired Red Circular 10 mm 1800 mcd 25° 20 mA 2.1 V |
19-0454
|
|
|
50+ £0.132
Price per unit Ex VAT
|
Red |
628nm |
1800mcd |
2.1V |
25° |
80°C |
|
80°C |
-30°C |
-30°C |
THT |
20mA |
Circular |
10mm |
1 |
LED wired |
HuiYuan 10003R1D-EHC-B LED wired Red Circular 10mm 550mcd 50° 20mA 2.1V |
19-0458
|
|
Despatched within 4 working days - 111 in stock
|
50+ £0.143
Price per unit Ex VAT
|
Red |
628nm |
550mcd |
2.1V |
50° |
80°C |
|
80°C |
-30°C |
-30°C |
THT |
20mA |
Circular |
10mm |
1 |
LED wired |
HuiYuan 10003Y1D-EHC-B LED Yellow Circular 10 mm 550 mcd 50° 20 mA 2.1 V |
19-0518
|
|
Despatched within 4 working days - 29 in stock
|
25+ £0.161
Price per unit Ex VAT
|
Yellow |
588nm |
550mcd |
2.1V |
50° |
80°C |
|
80°C |
-30°C |
-30°C |
THT |
20mA |
Circular |
10mm |
1 |
LED wired |
HuiYuan 10034G3C-CSE-B LED wired Green Circular 10 mm 8800 mcd 25° 20 mA |
19-0524
|
|
|
25+ £0.185
Price per unit Ex VAT
|
Green |
525nm |
8800mcd |
3.3V |
25° |
|
InGaN |
|
|
|
Radial lead |
20mA |
Circular |
10mm |
1 |
LED wired |
HuiYuan 10034R1C-CSC-C LED wired Red Circular 10 mm 3500 mcd 25° 20 mA |
19-0528
|
|
|
50+ £0.136
Price per unit Ex VAT
|
Red |
628nm |
3500mcd |
2.3V |
25° |
|
AlGaInP |
|
|
|
Radial lead |
20mA |
Circular |
10mm |
1 |
LED wired |
HuiYuan 10034R1C-CSE-E LED Red Circular 10 mm 8500 mcd 25° 20 mA Wired |
19-0532
|
|
|
20+ £0.212
Price per unit Ex VAT
|
Red |
628nm |
8500mcd |
2.3V |
25° |
|
AlGaInP |
|
|
|
Radial lead |
20mA |
Circular |
10mm |
1 |
LED wired |
HuiYuan 10034R1D-ESA-E LED wired Red Circular 10 mm 1750 mcd 50° 20 mA |
19-0534
|
|
Despatched within 4 working days - 1,055 in stock
|
20+ £0.220
Price per unit Ex VAT
|
Red |
628nm |
1750mcd |
2.3V |
50° |
|
AlGaInP |
|
|
|
Radial lead |
20mA |
Circular |
10mm |
1 |
LED wired |
HuiYuan 10034W2C-CSB-A LED White Circular 10mm 2800mcd 25° 20mA 3.1V |
19-0537
|
|
|
20+ £0.224
Price per unit Ex VAT
|
White |
|
2800mcd |
3.1V |
25° |
80°C |
|
80°C |
-30°C |
-30°C |
THT |
20mA |
Circular |
10mm |
1 |
LED wired |
HuiYuan 10034W2C-CUA-C LED wired White Circular 10 mm 11000 mcd 25° 20 mA |
19-0538
|
|
Despatched within 4 working days - 385 in stock
|
50+ £0.157
Price per unit Ex VAT
|
White |
|
11000mcd |
3.3V |
25° |
|
InGaN |
|
|
|
Radial lead |
20mA |
Circular |
10mm |
1 |
LED wired |
HuiYuan 10034W2D-EHD-A LED wired White Circular 10mm 700mcd 50° 20mA 3.1V |
19-0539
|
|
Despatched within 4 working days - 196 in stock
|
20+ £0.238
Price per unit Ex VAT
|
White |
|
700mcd |
3.1V |
50° |
80°C |
|
80°C |
-30°C |
-30°C |
THT |
20mA |
Circular |
10mm |
1 |
LED wired |
HuiYuan 10034Y1C-CSE-E LED wired Yellow Circular 10mm 8500mcd 25° 20mA |
19-0540
|
|
Despatched within 4 working days - 445 in stock
|
20+ £0.211
Price per unit Ex VAT
|
Yellow |
628nm |
8500mcd |
2.3V |
25° |
|
AlGaInP |
|
|
|
Radial lead |
20mA |
Circular |
10mm |
1 |
LED wired |