HuiYuan 10034R1D-ESA-E LED wired Red Circular 10 mm 1750 mcd 50° 20 mA

MPN
10034R1D-ESA-E
Brand
HuiYuan
EAN-13
2050005015293
Order Code
19-0534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,073 in stock

HuiYuan's 10034R1D-ESA-E is a high-quality LED component, characterised by a red circular 10 mm diameter form factor. This LED delivers a luminous intensity of 1750 millicandela and is designed to operate efficiently at a current of 20 milliamperes, with a viewing angle spanning 50 degrees, making it suitable for diverse electronic applications. The HuiYuan 10034R1D-ESA-E employs a semiconductor light-emitting diode technology, providing a single wavelength red light ideal for indicators, displays, and low-power lighting solutions, particularly where precise light placement and intensity are required. This component is highly applicable in the engineering fields of electronic design and industrial signalling, wherein uniform and reliable light output is essential.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1750mcd
Forward Voltage 2.3V
Viewing Angle 50°
Casing 10mm
Content 1
Technology AlGaInP
Type Radial lead
Type (LEDs) LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot