HuiYuan 10034R1C-CSE-E LED Red Circular 10 mm 8500 mcd 25° 20 mA Wired

MPN
10034R1C-CSE-E
Brand
HuiYuan
EAN-13
2050005015194
Order Code
19-0532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.212
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

HuiYuan 10034R1C-CSE-E is a wired red circular LED designed with a 10 mm diameter, offering a luminous intensity of 8500 millicandela and a viewing angle of 25 degrees. Operating at a forward current of 20 mA, this light-emitting diode is engineered to emit a single wavelength of red light, making it ideal for applications in indicator lighting, display panels, and optical signalling where precise wavelength emission is crucial. Its design utilises semiconductor lighting technology to ensure reliable and efficient performance, making it a suitable choice for both consumer electronics and industrial applications.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 8500mcd
Forward Voltage 2.3V
Viewing Angle 25°
Casing 10mm
Content 1
Technology AlGaInP
Type Radial lead
Type (LEDs) LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot