HuiYuan 10034W2C-CUA-C LED wired White Circular 10 mm 11000 mcd 25° 20 mA

MPN
10034W2C-CUA-C
Brand
HuiYuan
EAN-13
2050005015262
Order Code
19-0538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.157
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 385 in stock

HuiYuan's 10034W2C-CUA-C LED is a white circular light-emitting diode measuring 10 mm in diameter. This particular model operates at a forward current of 20 mA and is capable of delivering a luminous intensity of 11000 millicandela within a 25-degree viewing angle. Engineered for precision lighting applications, this LED is constructed to provide consistent single-wavelength light emission, making it ideal for use in both indicator and display lighting solutions, as well as in signalling systems and other semiconductor lighting configurations. Its robust design and efficient light output make it a reliable component for engineers designing complex optoelectronic systems.
LED Colour White
Forward Current 20mA
Lens Type Circular
Luminous Intensity 11000mcd
Forward Voltage 3.3V
Viewing Angle 25°
Casing 10mm
Content 1
Technology InGaN
Type Radial lead
Type (LEDs) LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot