HuiYuan 10003R1C-CSB-B LED wired Red Circular 10 mm 1800 mcd 25° 20 mA 2.1 V

MPN
10003R1C-CSB-B
Brand
HuiYuan
EAN-13
2050004734515
Order Code
19-0454
Country of Origin
China
View Full Product Range (12)

Discontinued


HuiYuan 10003R1C-CSB-B is a high-performance LED component designed for applications requiring precision and reliability. This red circular LED features a 10 mm package with a narrow viewing angle of 25 degrees, providing a focused light output of 1800 millicandela at a forward current of 20 milliamperes. Operating at a forward voltage of 2.1 volts, this LED is ideal for use in indicator lights and signalling applications where consistent single wavelength light is crucial. Its robust design makes it suitable for various electronic projects and systems, including those in automotive, consumer electronics, and industrial lighting environments. The HuiYuan LED is engineered to provide efficient and durable semiconductor lighting solutions.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1800mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 10mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type THT
Type (LEDs) LED wired

Alternatives (6)


Trustpilot