HuiYuan 10034W2D-EHD-A LED wired White Circular 10mm 700mcd 50° 20mA 3.1V

MPN
10034W2D-EHD-A
Brand
HuiYuan
EAN-13
2050004734607
Order Code
19-0539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

HuiYuan 10034W2D-EHD-A is a wired LED featuring a white circular configuration with a diameter of 10 mm. It delivers a luminous intensity of 700 millicandela (mcd) and operates within a viewing angle of 50 degrees, ensuring focused light projection. Engineered to draw a forward current of 20 milliamperes (mA) at a forward voltage of 3.1 volts (V), this semiconductor device efficiently emits light in a single wavelength, making it ideal for precision-oriented lighting applications. With its robust design, the HuiYuan 10034W2D-EHD-A is suitable for usage in a variety of engineering contexts, including signal indicators, display panels, and decorative lighting in electronic systems. This LED is particularly valued in environments where dependable and consistent light output is necessary.
LED Colour White
Forward Current 20mA
Lens Type Circular
Luminous Intensity 700mcd
Forward Voltage 3.1V
Viewing Angle 50°
Casing 10mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type THT
Type (LEDs) LED wired

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot