HuiYuan 10003R1D-EHC-B LED wired Red Circular 10mm 550mcd 50° 20mA 2.1V

MPN
10003R1D-EHC-B
Brand
HuiYuan
EAN-13
2050004734560
Order Code
19-0458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

HuiYuan's 10003R1D-EHC-B is a wired Light Emitting Diode (LED) featuring a 10mm red circular design, emitting light with a luminous intensity of 550 millicandelas at a viewing angle of 50 degrees. Operating at a forward current of 20 milliamperes and a forward voltage of 2.1 volts, this LED is crafted for precise single-wavelength light emission, making it suitable for applications in indicator lights, signage, and various semiconductor lighting projects. Its robust construction ensures reliability in both consumer electronics and industrial environments, providing efficient and consistent performance within engineered systems.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 550mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 10mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type THT
Type (LEDs) LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot