HuiYuan 10003G6C-CSA-S LED wired Green Circular 10 mm 1200 mcd 25° 20 mA 2.1 V

MPN
10003G6C-CSA-S
Brand
HuiYuan
EAN-13
2050004734539
Order Code
19-0452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.179
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

HuiYuan 10003G6C-CSA-S is a 10 mm green circular LED featuring high luminosity with a brightness of 1200 millicandelas and a narrow viewing angle of 25 degrees, making it suitable for precision lighting applications. This LED operates efficiently at a forward current of 20 milliamperes and a forward voltage of 2.1 volts, ensuring optimal performance within these electrical parameters. It is ideal for use in a variety of engineering applications, including indicator lights, architectural lighting, and electronic displays where reliable single-wavelength light emission is required. The semiconductor-based design of this LED contributes to its longevity and energy efficiency, making it a viable choice for long-term installations in both commercial and industrial environments.
LED Colour Green
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1200mcd
Forward Voltage 2.1V
Viewing Angle 25°
Casing 10mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type THT
Type (LEDs) LED wired

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot