HuiYuan 10034G3C-CSE-B LED wired Green Circular 10 mm 8800 mcd 25° 20 mA

MPN
10034G3C-CSE-B
Brand
HuiYuan
EAN-13
2050005015248
Order Code
19-0524
Country of Origin
China

Discontinued


HuiYuan 10034G3C-CSE-B is a high-performance LED designed to deliver reliable and efficient lighting solutions in various engineering applications. This product is a 10 mm green circular LED with a peak luminous intensity of 8800 millicandela, providing a focused light output with a beam angle of 25 degrees. Operating at a constant current of 20 mA, the device is constructed to offer optimal performance within a single-wavelength light emission system, commonly utilised in devices requiring precise colour rendering and signal indication. The robust design of this semiconductor lighting component makes it suitable for use in indicator lights, electronic displays, and other technologies where high visibility and durability are critical. Its compatibility with standard electronic circuits ensures that it integrates seamlessly into existing systems, providing a dependable solution for engineers and product designers.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 8800mcd
Forward Voltage 3.3V
Viewing Angle 25°
Casing 10mm
Content 1
Technology InGaN
Type Radial lead
Type (LEDs) LED wired

Alternatives (2)


Trustpilot