HuiYuan 10003Y1D-EHC-B LED Yellow Circular 10 mm 550 mcd 50° 20 mA 2.1 V

MPN
10003Y1D-EHC-B
Brand
HuiYuan
EAN-13
2050004734577
Order Code
19-0518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

HuiYuan 10003Y1D-EHC-B is a Yellow Circular LED with a 10 mm diameter, offering a luminous intensity of 550 millicandela and a viewing angle of 50 degrees. Operating at a forward current of 20 mA and a voltage of 2.1 V, this LED is designed for consistent and reliable performance in diverse semiconductor lighting applications. Its single wavelength emission makes it ideal for precise signalling and indication purposes in various electronic devices such as control panels and consumer electronics. The robust construction and efficient energy consumption of this LED align with the demanding requirements of modern engineering, ensuring it is suitable for a range of industrial and commercial environments.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 550mcd
Forward Voltage 2.1V
Viewing Angle 50°
Casing 10mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type THT
Type (LEDs) LED wired

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot