HuiYuan 10034Y1C-CSE-E LED wired Yellow Circular 10mm 8500mcd 25° 20mA

MPN
10034Y1C-CSE-E
Brand
HuiYuan
EAN-13
2050005015224
Order Code
19-0540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 445 in stock

HuiYuan 10034Y1C-CSE-E is a yellow, circular, wired light-emitting diode (LED) with a package size of 10 mm. This device provides a luminous intensity of 8500 millicandela (mcd) and features a narrow viewing angle of 25 degrees, making it ideal for applications requiring focused illumination. Operating at a forward current of 20 milliamperes (mA), it is well-suited for use in semiconductor lighting and single-wavelength light applications, such as indicator lights, status displays, and control panel alerts. Its proficiency in converting electrical energy into visible light with high efficiency underscores its utility in engineering designs where reliable and efficient lighting solutions are paramount.
LED Colour Yellow
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 8500mcd
Forward Voltage 2.3V
Viewing Angle 25°
Casing 10mm
Content 1
Technology AlGaInP
Type Radial lead
Type (LEDs) LED wired

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot