HuiYuan 10034R1C-CSC-C LED wired Red Circular 10 mm 3500 mcd 25° 20 mA

MPN
10034R1C-CSC-C
Brand
HuiYuan
EAN-13
2050005015187
Order Code
19-0528
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 917 in stock

HuiYuan 10034R1C-CSC-C is a 10 mm Red Circular LED characterised by its high-intensity light emission, with a luminous intensity of 3500 millicandela (mcd) and a narrow viewing angle of 25 degrees. Designed for consistent performance, this light-emitting diode operates at a forward current of 20 milliamperes (mA), making it a suitable choice for a variety of applications in semiconductor lighting and single wavelength light systems. Typically implemented in indicator lights, display systems, and electronic signage, the 10034R1C-CSC-C LED provides reliable illumination in both consumer electronics and industrial contexts. Its design facilitates integration into wired circuits, allowing engineers flexibility in embedding the component into diverse lighting solutions.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3500mcd
Forward Voltage 2.3V
Viewing Angle 25°
Casing 10mm
Content 1
Technology AlGaInP
Type Radial lead
Type (LEDs) LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot