HuiYuan 10034W2C-CSB-A LED White Circular 10mm 2800mcd 25° 20mA 3.1V

MPN
10034W2C-CSB-A
Brand
HuiYuan
EAN-13
2050004734553
Order Code
19-0537
Country of Origin
China
View Full Product Range (12)

Discontinued


HuiYuan 10034W2C-CSB-A is a 10mm Circular LED designed for applications requiring a reliable white light source. This light-emitting diode features a high luminous intensity of 2800 millicandela, operating at a forward current of 20 milliamps and a forward voltage of 3.1 volts. With a narrow beam angle of 25 degrees, the LED is ideal for precision lighting applications where focused illumination is essential. The component's durable construction and efficient output make it suitable for use in display backlighting, indicator lights, and general-purpose lighting within electronic devices. Engineers may find this product useful in projects demanding energy-efficient, low-maintenance lighting solutions within various industrial and commercial settings.
LED Colour White
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2800mcd
Forward Voltage 3.1V
Viewing Angle 25°
Casing 10mm
Content 1
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Type THT
Type (LEDs) LED wired

Alternatives (5)


Trustpilot