Hongshang 21111114098 Heatshrink Transparent 19mm/9.5mm 2:1 5m No Adhesive |
04-3931
|
|
Despatched within 4 working days - 34 in stock
|
1+ £11.23
Price per unit Ex VAT
|
+95°C |
5m |
Transparent |
+105°C |
H-1 |
9.50mm |
19.00mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 21111134098 Heatshrink Transparent 25.40mm-12.70mm 2:1 5m |
04-3932
|
|
Despatched within 4 working days - 5 in stock
|
1+ £10.00
Price per unit Ex VAT
|
+95°C |
5m |
Transparent |
+105°C |
H-1 |
12.70mm |
25.40mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 21111140118 Heatshrink White 19mm 2:1 Shrink 5m No Adhesive |
04-3934
|
|
|
1+ £11.48
Price per unit Ex VAT
|
+100°C |
5m |
White |
+125°C |
H-2(Z) |
9.50mm |
19.00mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 21111340118 Heatshrink White 25.40mm 2:1 5m No Adhesive |
04-3944
|
|
Despatched within 4 working days - 10 in stock
|
1+ £10.35
Price per unit Ex VAT
|
+100°C |
5m |
White |
+125°C |
H-2(Z) |
12.70mm |
25.40mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 21811140108 Heatshrink Yellow-Green 19mm 5m Shrinkage 2:1 |
04-4011
|
|
Despatched within 4 working days - 2 in stock
|
1+ £19.54
Price per unit Ex VAT
|
+100°C |
5m |
Yellow-green |
+135°C |
H-2F |
9.50mm |
19.00mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 21811340108 Heatshrink Yellow-Green 25.40mm 2:1 5m |
04-4012
|
|
Despatched within 4 working days - 5 in stock
|
1+ £13.44
Price per unit Ex VAT
|
+100°C |
5m |
Yellow-green |
+135°C |
H-2F |
12.70mm |
25.40mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2181343108 Heatshrink Yellow-Green 2.40mm 2:1 15m Non-Adhesive |
04-4013
|
|
Despatched within 4 working days - 7 in stock
|
1+ £9.51
Price per unit Ex VAT
|
+100°C |
15m |
Yellow-green |
+135°C |
H-2F |
1.20mm |
2.40mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2181443108 Heatshrink Yellow-Green 3.2mm-1.6mm 15m 2:1 Shrink |
04-4014
|
|
|
1+ £7.78
Price per unit Ex VAT
|
+100°C |
15m |
Yellow-green |
+135°C |
H-2F |
1.60mm |
3.20mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2181542108 Heatshrink 4.8mm Yellow-Green 2:1 10m Non-Adhesive |
04-4016
|
|
Despatched within 4 working days - 2 in stock
|
1+ £10.34
Price per unit Ex VAT
|
+100°C |
10m |
Yellow-green |
+135°C |
H-2F |
2.40mm |
4.80mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2181642108 Heatshrink Yellow-Green 6.4mm/3.2mm 10m No Adhesive |
04-4017
|
|
Despatched within 4 working days - 1 in stock
|
1+ £10.79
Price per unit Ex VAT
|
+100°C |
10m |
Yellow-green |
+135°C |
H-2F |
3.20mm |
6.40mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2181842108 Heatshrink Yellow-Green 9.5mm 2:1 10m No Adhesive |
04-4018
|
|
Despatched within 4 working days - 3 in stock
|
1+ £12.80
Price per unit Ex VAT
|
+100°C |
10m |
Yellow-green |
+135°C |
H-2F |
4.80mm |
9.50mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |
Hongshang 2181959108 Heatshrink Yellow-Green 12.7mm 2:1 Shrink 8m |
04-4019
|
|
Despatched within 4 working days - 18 in stock
|
1+ £13.82
Price per unit Ex VAT
|
+100°C |
8m |
Yellow-green |
+135°C |
H-2F |
6.40mm |
12.70mm |
Heat Shrink Tubing |
Thin-walled |
Polyolefin |
-55°C |
+70°C |