Hongshang 21811340108 Heatshrink Yellow-Green 25.40mm 2:1 5m

MPN
21811340108
Brand
Hongshang
EAN-13
8720512628517
Order Code
04-4012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Hongshang, this 21811340108 heatshrink is yellow-green and features a 2:1 shrinkage ratio from 25.40 mm to 12.70 mm. This heatshrink w/o adhesive comes in a 5 m length and is ideal for providing insulation in electrical applications. It is commonly used to protect wires and provide strain relief.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 5m
Colour Yellow-green
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot