Hongshang 2181542108 Heatshrink 4.8mm Yellow-Green 2:1 10m Non-Adhesive

MPN
2181542108
Brand
Hongshang
EAN-13
8720512628463
Order Code
04-4016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hongshang 2181542108 heatshrink w/o adhesive is a versatile insulating tool with a shrinkage ratio of 2:1 and a range of 4.80 mm to 2.40 mm. With its yellow-green colour, it provides clear identification in electrical and mechanical applications. Ideal for protecting wires and cables, this 10 m length product is widely used in automotive, aerospace, and general electronics industries.
Shrinkage Ratio +100°C
Type Heat Shrink Tubing
Length 10m
Colour Yellow-green
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +70°C

Reviews

Be the first to submit a review

Trustpilot